Festo SFAB Series Flow Sensor Flow Controller, 0L/min Min, 200L/min Max
- RS Stock No.:
- 175-2136
- Mfr. Part No.:
- SFAB-200U-HQ8-2SA-M12
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,035.90
(exc. GST)
$1,139.49
(inc. GST)
- RS Stock No.:
- 175-2136
- Mfr. Part No.:
- SFAB-200U-HQ8-2SA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0L/min | |
| Housing Material | Reinforced Polyamide | |
| Maximum Flow Rate | 200L/min | |
| Connection Type | M12 | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 10V | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, ISO 13849, ISO 19973, UL E322346 | |
| Series | SFAB | |
| Current Rating | 100mA | |
| Model Number | 565393 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0L/min | ||
Housing Material Reinforced Polyamide | ||
Maximum Flow Rate 200L/min | ||
Connection Type M12 | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 10V | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, ISO 13849, ISO 19973, UL E322346 | ||
Series SFAB | ||
Current Rating 100mA | ||
Model Number 565393 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Flow Controller, 0 to 10 V - SFAB Series - SFAB-200U-HQ8-2SA-M12
You can use this flow controller from Festo to measure and monitor the flow rate in your compressed air systems. This helps you to manage your energy costs and continuously check your system for leaks. A straight plug connection makes this product quick and simple to set up. For at-a-glance visibility, it can be rotated up to 270 degrees in any direction. It also has a clear blue LCD screen that's easy to see.
Features and Benefits
• Analogue control output
• Current rating of 100 mA
• 5-pin M12 straight plug electrical connection
• Maximum flow rate of 200 l/min
• Minimum operating temperature of 0°C
• Maximum operating temperature of +50°C
• H-rail mounting style
• Pipe diameter range of 8 mm
• Supply voltage of 0 to 10 V
Range Information
• The SFAB series from Festo offers both PNP (Positive-Negative-Positive) and NPN (Negative-Positive-Negative) wiring setups for improved flexibility
• The housing is made from polyamide material for strength and durability, ensuring a long lifespan
• The IP65 rating means that the products in this series are resistant to waterjets and dust particles
• Ideal for checking for leaks in spray guns and automated production lines and assessing manufactured products
Certifications
• ATEX certified
• IP65 rated
• RCM trademark
• UL E322346 certified
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max

