Siemens QVE Series Flow Sensor for Fluid, 130L/min Max
- RS Stock No.:
- 639-263
- Mfr. Part No.:
- QVE1902.025 / S55720-S202
- Brand:
- Siemens
Subtotal (1 unit)*
$406.05
(exc. GST)
$446.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.05 |
*price indicative
- RS Stock No.:
- 639-263
- Mfr. Part No.:
- QVE1902.025 / S55720-S202
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Flow Sensor | |
| Media Monitored | Fluid | |
| Maximum Flow Rate | 130L/min | |
| Connection Type | Threaded | |
| IP Rating | IP65 | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 70°C | |
| Series | QVE | |
| Standards/Approvals | EN 60204-1, EN 60730-1, CE | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flow Sensor | ||
Media Monitored Fluid | ||
Maximum Flow Rate 130L/min | ||
Connection Type Threaded | ||
IP Rating IP65 | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 70°C | ||
Series QVE | ||
Standards/Approvals EN 60204-1, EN 60730-1, CE | ||
Current Rating 6A | ||
- COO (Country of Origin):
- DE
The Siemens Flow Switch designed for monitoring liquid flow in DN 25 piping systems, making it ideal for HVAC and industrial applications where flow detection is critical. Its compact design and reliable switching mechanism make it a practical choice for systems requiring precise liquid flow monitoring without complex integration.
Housing protection type IP65
Maintenance free
RoHS compliant
Related links
- Siemens QVE Series Flow Sensor for Fluid, 20L/min Max
- Siemens QVE Series Flow Sensor for Fluid, 30L/min Max
- Siemens QVE Series Flow Sensor for Fluid, 80L/min Max
- SMC SFE series 0.01 μm R 1/8 in 0.1 Mpa Filter 130L/min max
- SMC SFE series 0.01 μm R 1/4 in 0.1 Mpa Filter 130L/min max
- SMC SFE series 0.01 μm 8 mm 0.1 Mpa Filter 130L/min max
- Siemens QVE1900 Series Flow Switch Flow Switch for Fluid 1.3m³/h Min, 94.2m³/h Max
- SICK FFU Series Flow Meter Flow Sensor for Fluid 240L/min Max
