SMC PF3A802H Series Flow Sensor Flow Sensor for Air, 20L/min Min, 2000L/min Max
- RS Stock No.:
- 402-786
- Mfr. Part No.:
- PF3A802H-L2
- Brand:
- SMC
Subtotal (1 unit)*
$1,595.66
(exc. GST)
$1,755.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,595.66 |
*price indicative
- RS Stock No.:
- 402-786
- Mfr. Part No.:
- PF3A802H-L2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 20L/min | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Pressure | 1.5MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF3A802H | |
| Standards/Approvals | IEC 61131-9 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 20L/min | ||
Maximum Flow Rate 2000L/min | ||
Maximum Pressure 1.5MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series PF3A802H | ||
Standards/Approvals IEC 61131-9 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for large flow applications, offering precise monitoring and control. It features a 3-color display for easy readability and supports IO-Link for advanced parameterization.
Enhanced efficiency
Integrated sensors
Durable design
Related links
- SMC PFMB7 Series Digital Flow Switch Flow Switch for Air 2000L/min Max
- Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid 2000L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF3A801H Series Flow Sensor Flow Sensor for Air 1000L/min Max
- SMC PF2D520 Series Flow Sensor Flow Sensor for Water 20L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
- SMC IFW5 Series Flow Sensor Flow Sensor for Water 1500L/min Max
