Festo SFTE Series Flow Transmitter Flow Sensor for Air, 0L/min Min, 1L/min Max
- RS Stock No.:
- 289-1465
- Mfr. Part No.:
- SFTE-1U-M5F-B-2.5K
- Brand:
- Festo
Subtotal (1 unit)*
$331.63
(exc. GST)
$364.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $331.63 |
*price indicative
- RS Stock No.:
- 289-1465
- Mfr. Part No.:
- SFTE-1U-M5F-B-2.5K
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 0L/min | |
| Maximum Flow Rate | 1L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Cable | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 26V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC mark KC-EMV, EU EMC Directive, CE mark, UK instructions for EMC, EU RoHS Directive, UK RoHS instructions, RCM trademark | |
| Series | SFTE | |
| Current Rating | 17mA | |
| Model Number | 8058510 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 0L/min | ||
Maximum Flow Rate 1L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Cable | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Supply Voltage 26V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC mark KC-EMV, EU EMC Directive, CE mark, UK instructions for EMC, EU RoHS Directive, UK RoHS instructions, RCM trademark | ||
Series SFTE | ||
Current Rating 17mA | ||
Model Number 8058510 | ||
- COO (Country of Origin):
- BG
Related links
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 1L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 10L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 5L/min Max
- ifm electronic SBY433 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBG433 Series Flow Transmitter Flow Sensor 25L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.02L/min Min, 1L/min Max
