Festo SFTE Series Flow Transmitter Flow Sensor for Air, 0L/min Min, 5L/min Max

Subtotal (1 unit)*

$354.39

(exc. GST)

$389.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.39

*price indicative

RS Stock No.:
289-1468
Mfr. Part No.:
SFTE-5U-Q4-B-2.5K
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Transmitter

Minimum Flow Rate

0L/min

Maximum Flow Rate

5L/min

Housing Material

Reinforced Polyamide

Connection Type

Cable

Maximum Pressure

10bar

Minimum Media Temperature

0°C

IP Rating

IP40

Maximum Supply Voltage

26V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Series

SFTE

Standards/Approvals

RCM, KC, KC-EMV, CE

Model Number

8058513

COO (Country of Origin):
BG
The Festo Flow transmitter SFTE is perfect for monitoring compressed air and non corrosive gases. To record the flow rate, the non linear sensor signal is output as an analogue voltage signal. It features a reliable pick and place application for extremely small work pieces.

Compact design

Simple installation

RoHS compliant

Universal flow detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy