SMC PFMV5 Series Flow Switch Flow Sensor for Air, Water, Liquid, Gas, 0L/min Min, 3L/min Max
- RS Stock No.:
- 612-532
- Mfr. Part No.:
- PFMV530-1-NA
- Brand:
- SMC
Subtotal (1 unit)*
$395.11
(exc. GST)
$434.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.11 |
*price indicative
- RS Stock No.:
- 612-532
- Mfr. Part No.:
- PFMV530-1-NA
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air, Water, Liquid, Gas | |
| Device Type | Flow Switch | |
| Minimum Flow Rate | 0L/min | |
| Maximum Flow Rate | 3L/min | |
| Maximum Pressure | 500kPa | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 24V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PFMV5 | |
| Standards/Approvals | CE/UKCA marking, UL (CSA), RoHS | |
| Current Rating | 16mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air, Water, Liquid, Gas | ||
Device Type Flow Switch | ||
Minimum Flow Rate 0L/min | ||
Maximum Flow Rate 3L/min | ||
Maximum Pressure 500kPa | ||
IP Rating IP40 | ||
Maximum Supply Voltage 24V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PFMV5 | ||
Standards/Approvals CE/UKCA marking, UL (CSA), RoHS | ||
Current Rating 16mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch is designed to meet the need for output over a wide range especially in applications where conventional pressure sensors struggle, such as when handling minute workpieces. This compact sensor offers a rapid response time of less than 5 ms, ensuring precise and efficient flow monitoring.
Response speed is 5ms or less
Proof pressure is 500 kPa
Low flow rate range
Output is 1 to 5V analog
Related links
- SMC PFMV5 Series Flow Sensor Flow Sensor for Air 3L/min Max
- SMC PF2W Series Flow Switch Flow Sensor for Air Liquid 5L/min Min, 40L/min Max
- SMC PFMV530 Series Flow Sensor Flow Sensor for Water 70.6L/min Max
- ifm electronic SM4000 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 3L/min Max
- ifm electronic SM4100 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 3L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 0L/min Min, 15L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 0L/min Min, 10L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 0L/min Min, 20L/min Max
