SMC PFMV3 Series Voltage Monitor Flow Sensor

Subtotal (1 unit)*

$360.69

(exc. GST)

$396.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$360.69

*price indicative

RS Stock No.:
237-3662
Mfr. Part No.:
PFMV303-MLG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Sensor

Device Type

Voltage Monitor

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Series

PFMV3

Standards/Approvals

No

Current Rating

80mA

COO (Country of Origin):
JP
The SMC PFMV5 series is a low flow analog sensor compatible with air and nitrogen. It is intended to provide more reliable detection of suction of small components than can be achieved with a pressure sensor. Its small size permits deployment into areas with tight clearance, or manifold arrangements with a small footprint. The sensor includes a fixed cable and holes for direct mounting, with an optional mounting bracket kit. It is IP40 rated.

Response speed 5 ms or less

Proof pressure 500 kPa

Grease-free

RoHS compliant

Flexible cable

Rated pressure range -70KPa to 300KPa

  • RS Stock No. 0191236
  • Mfr. Part No. SI5006
Each
$917.83
Each
$872.10
  • RS Stock No. 2375871
  • Mfr. Part No. 7ME6520-5YC13-2AA1
Each
$16,817.64
  • RS Stock No. 2375858
  • Mfr. Part No. 7ME6310-4PB11-1AA1
Each
$6,613.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy