EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air, 8L/min Min, 2445L/min Max
- RS Stock No.:
- 234-1108
- Mfr. Part No.:
- R412026838
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$3,173.71
(exc. GST)
$3,491.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,173.71 |
*price indicative
- RS Stock No.:
- 234-1108
- Mfr. Part No.:
- R412026838
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Air Flow Monitor | |
| Minimum Flow Rate | 8L/min | |
| Housing Material | Polyamide, Polycarbonate | |
| Maximum Flow Rate | 2445L/min | |
| Connection Type | M12 x 1, Plug, 5 Pin | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 45V | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL (Underwriters Laboratories), CE Declaration of Conformity, RoHS | |
| Series | AF2 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Air Flow Monitor | ||
Minimum Flow Rate 8L/min | ||
Housing Material Polyamide, Polycarbonate | ||
Maximum Flow Rate 2445L/min | ||
Connection Type M12 x 1, Plug, 5 Pin | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 45V | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL (Underwriters Laboratories), CE Declaration of Conformity, RoHS | ||
Series AF2 | ||
- COO (Country of Origin):
- DE
The AVENTICS series AF2 are flow sensors that monitor air consumption in pneumatic systems, enabling rapid intervention in the event of leakage. The Series AF2 helps to optimize energy consumption, prevent machine downtime and cut costs.
IIoT-enabled flow sensor
Suitable for standard applications
Easy to assemble and operate
Small size for optimal use of installation space
Coloured and rotatable OLED display
Measures flow, pressure and temperature
Easy integration into maintenance units or as a stand-alone version
Integrated data logger
I/O-link and Ethernet Communication options
Related links
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Compressed Air 1630L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 1590L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 4326L/min Max
- EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air 22L/min Min, 6490L/min Max
- EMERSON – AVENTICS For Use With CON-RD
- Endress+Hauser DTT35 Series Flow Monitor Flow Sensor for Liquid 3m/s Max
- ifm electronic SI6600 Series Flow Monitor Flow Sensor 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
