ifm electronic SI Series Flow Monitor Flow Meter, 200 cm/s Min, 3000 cm/s Max
- RS Stock No.:
- 596-755
- Mfr. Part No.:
- SI6600
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$709.40
(exc. VAT)
$780.34
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $709.40 |
*price indicative
- RS Stock No.:
- 596-755
- Mfr. Part No.:
- SI6600
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 200 cm/s | |
| Maximum Flow Rate | 3000 cm/s | |
| Supply Voltage | 36 V dc | |
| Series | SI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 200 cm/s | ||
Maximum Flow Rate 3000 cm/s | ||
Supply Voltage 36 V dc | ||
Series SI | ||
- COO (Country of Origin):
- RO
The ifm electronic flow monitor offers precision monitoring for hygienic systems, designed to detect fluid flow with exceptional accuracy. Ideal for application in sensitive environments, this device is constructed with high-quality materials, including stainless steel, ensuring durability and reliability. With a thread connection of G 1 for an external thread Aseptoflex Vario, it seamlessly integrates within existing systems. Its LED bar display provides clear visibility, while programmable outputs allow for customized operations tailored to specific process requirements. Engineered for a wide temperature range and robust pressure rating, this flow monitor is a key asset for maintaining efficiency in industrial processes.
Robust design suitable for hygienic systems, ensuring reliability in sensitive applications
Gold-plated contacts enhance electrical performance and longevity
Programmable output function for flexibility in operational settings
LED bar display offers instantaneous visual flow readings
Gold-plated contacts enhance electrical performance and longevity
Programmable output function for flexibility in operational settings
LED bar display offers instantaneous visual flow readings
Related links
- ifm electronic SI Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter for Liquid 300 cm/s Max
- ifm electronic SI5 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI6 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI0 Series Flow Monitor Flow Meter for Fluid 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Sensor for Gas, Liquid
- ifm electronic SI0 Series Flow Monitor Flow Meter for Liquid 300 cm/s Max
- ifm electronic SF5 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
