EMERSON – AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air, 22L/min Min, 4326L/min Max

Subtotal (1 unit)*

$3,338.14

(exc. GST)

$3,671.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,338.14

*price indicative

RS Stock No.:
299-254
Mfr. Part No.:
R412026836
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Air Flow Monitor

Minimum Flow Rate

22L/min

Maximum Flow Rate

4326L/min

Connection Type

G 1/2

Maximum Supply Voltage

30V dc

Minimum Media Temperature

-20°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

AF2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Series AF2 flow rate sensor monitor air consumption in pneumatic systems, enabling rapid intervention in case of leakage. They help optimize energy consumption, prevent machine downtime, and reduce costs.

Housing material Polyamide or Polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy