Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid

Subtotal (1 unit)*

$15,976.76

(exc. GST)

$17,574.44

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$15,976.76

*price indicative

RS Stock No.:
237-5871
Mfr. Part No.:
7ME6520-5YC13-2AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Electromagnetic Flow Sensor

Housing Material

Carbon Steel

Connection Type

Terminal Box

Maximum Pressure

16bar

Minimum Media Temperature

-10°C

IP Rating

IP65

Maximum Media Temperature

70°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 1092-1 PN16

Series

SITRANS FM

COO (Country of Origin):
FR
The Siemens SITRANS FM MAG 5100 W series is an electromagnetic flow sensor designed to meet ground water, drinking water, waste water, sewage or sludge applications. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.

Hastelloy integrated grounding and measuring electrodes

Increased low flow accuracy for water leak detection, due to coned liner design

Suitable for direct burial and constant flooding

Drinking water approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy