SICK FFU Series Flow Meter Flow Sensor for Liquid, 0.9L/min Min, 36L/min Max

Subtotal (1 unit)*

$1,503.84

(exc. GST)

$1,654.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,503.84

*price indicative

RS Stock No.:
213-3258
Mfr. Part No.:
FFUS15-1G1IO
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Flow Meter

Minimum Flow Rate

0.9L/min

Housing Material

Polyphenylsulfone

Maximum Flow Rate

36L/min

Connection Type

G 3/4 Male

Maximum Pressure

16bar

Maximum Supply Voltage

30V dc

Minimum Media Temperature

0°C

IP Rating

IP67

Maximum Media Temperature

80°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Series

FFU

Current Rating

100mA

COO (Country of Origin):
DE

SICK FFU Series Flow Sensor, 0.9 L/min Minimum Flow Rate, 36 L/min Maximum Flow Rate - FFUS15-1G1IO


This flow sensor is a reliable liquid flow meter designed for precision measurement in a variety of applications. Capable of monitoring flow rates from 0.9 l/min to 36 L/min, this device is suitable for pipes with a diameter of 15mm and offers a robust maximum pressure of 16 bar. Constructed from Durable PPSU material, it operates efficiently between temperatures of 0°C to +80°C, making it Ideal for diverse industrial environments.

Features & Benefits


• Measures liquid flow rates from 0.9 l/min to 36 L/min
• Operates under supply voltage of 18 to 30 V DC
• Designed for high-pressure applications up to 16 bar
• Compatible with G3/4 male connection for easy integration
• Current rating of 100mA enhances performance reliability

Applications


• Used for liquid flow measurement in industrial automation
• Integrates seamlessly with various liquid monitoring systems
• Ideal for requiring high-pressure flow measurement
• Suitable for environments with varying temperature conditions

What types of liquids can be monitored using this device?


It is designed to measure the flow of various liquids, making it versatile for different industrial applications.

How does the sensor maintain its accuracy across varied temperatures?


The flow sensor's construction from PPSU allows it to withstand a temperature range of 0°C to +80°C, ensuring precision in diverse conditions.

What maintenance is required to ensure consistent performance?


Routine inspection and cleaning are advisable to prevent blockages and to verify that the connection remains secure and leak-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy