ifm electronic SV4 Series Vortex Flow Meter Flow Meter for Water, 0.9 l/min Min, 15 L/min Max
- RS Stock No.:
- 596-294
- Mfr. Part No.:
- SV4051
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$188.20
(exc. GST)
$207.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.20 |
*price indicative
- RS Stock No.:
- 596-294
- Mfr. Part No.:
- SV4051
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 0.9 l/min | |
| Maximum Flow Rate | 15 L/min | |
| Supply Voltage | 8 → 33 V | |
| Series | SV4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 0.9 l/min | ||
Maximum Flow Rate 15 L/min | ||
Supply Voltage 8 → 33 V | ||
Series SV4 | ||
- COO (Country of Origin):
- CH
The ifm electronic vortex flow meter is a high-performance device designed for precise flow measurement in industrial applications. This robust meter operates within a measuring range of 0.9 to 15 l/min and features a single analogue output, ensuring reliable data transmission. With its advanced vortex measuring principle and gold-plated contacts, guarantees excellent accuracy and durability under varying conditions. Its compact design and lightweight construction make it easy to install and integrate into existing systems.
Measuring range spans from 0.9 to 15 l/min, delivering versatile applicability
Single analogue current output (4-20 mA) enables seamless integration with control systems
Featuring a protection class of IP 65, it offers reliable performance in challenging environments
Ambient temperature tolerance from -15 to 85 °C ensures functionality across a wide range of conditions
Single analogue current output (4-20 mA) enables seamless integration with control systems
Featuring a protection class of IP 65, it offers reliable performance in challenging environments
Ambient temperature tolerance from -15 to 85 °C ensures functionality across a wide range of conditions
Related links
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 15 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 85 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 150 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 10 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 40 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 32 L/min Max
- ifm electronic SV0 Series Vortex Flow Meter Flow Meter for Water 20 L/min Max
