Ruland, 1.25 in OD 10 mm, 2 in Length 8 mm Beam Coupling
- RS Stock No.:
- 801-426
- Mfr. Part No.:
- ROCMD32-10-8-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$301.12
(exc. GST)
$331.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.12 |
*price indicative
- RS Stock No.:
- 801-426
- Mfr. Part No.:
- ROCMD32-10-8-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 12.272 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.02mm | |
| Misalignment - Axial | 510μm | |
| Material | Aluminium | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 12.272 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.02mm | ||
Misalignment - Axial 510μm | ||
Material Aluminium | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precision coupling in various mechanical applications, featuring 10mm x 8mm bores and ensuring reliable performance in misalignment conditions.
Machined from a single piece of 7075 aluminium for lightweight durability
Offers improved misalignment tolerance compared to alternative coupling series
Includes a reference mark for easy identification of the larger bore
Tests exceed DIN 912 12.9 standards for maximum torque proficiency
Suitable for high-speed applications with a maximum rating of 6,000 RPM
