SICK FFU Series Flow Meter Flow Sensor for Liquid, 0.3L/min Min, 21L/min Max
- RS Stock No.:
- 213-3257
- Mfr. Part No.:
- FFUS10-1G1IO
- Brand:
- SICK
Subtotal (1 unit)*
$1,437.31
(exc. GST)
$1,581.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,437.31 |
*price indicative
- RS Stock No.:
- 213-3257
- Mfr. Part No.:
- FFUS10-1G1IO
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.3L/min | |
| Housing Material | Polyphenylsulfone | |
| Maximum Flow Rate | 21L/min | |
| Connection Type | Type G | |
| Maximum Pressure | 16bar | |
| IP Rating | IP67 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Series | FFU | |
| Standards/Approvals | No | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.3L/min | ||
Housing Material Polyphenylsulfone | ||
Maximum Flow Rate 21L/min | ||
Connection Type Type G | ||
Maximum Pressure 16bar | ||
IP Rating IP67 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Series FFU | ||
Standards/Approvals No | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Flow sensor for conductive and non-conductive liquids
Compact design with no moving parts
Process temperature up to 80 °C, process pressure up to 16 bar
High chemical resistance due to seal-free sensor design
Large display with membrane keyboard
Integrated empty tube detection
Your Benefit
Maintenance-free flow sensor; reduces maintenance costs
Adjustable measuring ranges, reduced number of variants
Can be used for conductive and non-conductive liquids, reducing both the number of variants and storage costs
Straight measuring tube reduces pressure loss, thus reducing energy costs
Sensor without seals increases process reliability and availability
Flexible measuring device for all industries
The non-contact FFU ultrasonic flowmeter detects the flow volume of conductive and non-conductive liquids. Swimming against the current requires more strength than with the current – this is the simple fact on which ultrasonic flow measurement according to the phase difference process is based. Its compact design enables the device to be used in a wide range of applications, including those with limited space. This sensor with an enclosure rating of IP67 features a seal-free sensor design with high-quality polysulfone (Ultrason S), which not only makes it possible to use the device in harsh ambient conditions, but also ensures high process reliability. The large cleartext display also helps provide simple, fast, and hassle-free commissioning.
Applications
Flow measurement in cooling circuits
Flow monitoring in rinsing circuits with demineralized water
Flow control in rinsing systems
Use in CIP systems
Flow measurement for welding gun cooling
Flow measurement in the cooling circuits of extrusion lines
Tempering of blowing molds
Tempering of blowing molds
Flow measurement
Flow measurement
Flow measurement for controlled cooling in the silicon furnace
Flow monitoring of the cooling water in ovens
Related links
- SICK FFU Series Flow Meter Flow Sensor for Fluid 240L/min Max
- SICK FFU Series Flow Meter Flow Sensor for Liquid 60L/min Max
- SICK FFU Series Flow Meter Flow Sensor for Liquid 36L/min Max
- ifm electronic SBY232 Series Flow Meter Flow Sensor 15L/min Max
- ifm electronic SB3232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB2232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB1232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB4232 Series Flow Meter Flow Sensor for Liquid 15L/min Max