ifm electronic SB3232 Series Flow Meter Flow Sensor for Liquid, 0.3L/min Min, 15L/min Max

Subtotal (1 unit)*

$781.84

(exc. GST)

$860.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.84

*price indicative

RS Stock No.:
596-508
Mfr. Part No.:
SB3232
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.3L/min

Housing Material

316L Stainless Steel, Brass Chemically Nickel Plated, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate

Maximum Flow Rate

15L/min

Connection Type

G 3/4 Internal Thread

Maximum Pressure

10MPa

Minimum Media Temperature

40°C

IP Rating

IP67, IP65

Maximum Supply Voltage

30V

Maximum Media Temperature

40°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Series

SB3232

Standards/Approvals

DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, UL

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic flow meter is engineered to enhance liquid flow monitoring with an integrated backflow prevention system and an intuitive display. This robust and versatile device operates effectively across various applications, with a measuring range of 0.3 to 15 l/min and a temperature tolerance from -10 to 100 °C. Its stainless steel construction ensures durability, while gold-plated contacts provide reliability in electrical connections. The product not only measures flow but also temperature, ensuring enhanced operational efficiency and safety in fluid management. The incorporation of advanced technology such as IO-Link facilitates seamless integration into existing systems, making it an ideal choice for modern industrial applications. Designed for precision and longevity, this flow meter is a crucial instrument for maintaining optimal processes in various environments.

Integrated backflow prevention safeguards system integrity

Measuring range accommodates a variety of fluids from 0.3 to 15 l/min

Temperature monitoring assists in maintaining operational safety

Stainless steel construction promotes robustness and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy