ifm electronic SBY232 Series Flow Meter Flow Sensor, 0.3L/min Min, 15L/min Max
- RS Stock No.:
- 596-406
- Mfr. Part No.:
- SBY232
- Brand:
- ifm electronic
Subtotal (1 unit)*
$657.10
(exc. GST)
$722.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $657.10 |
*price indicative
- RS Stock No.:
- 596-406
- Mfr. Part No.:
- SBY232
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.3L/min | |
| Maximum Flow Rate | 15L/min | |
| Housing Material | Polycarbonate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate | |
| Connection Type | Rp 3/4 Internal Thread | |
| Maximum Pressure | 4MPa | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-6 | |
| Series | SBY232 | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.3L/min | ||
Maximum Flow Rate 15L/min | ||
Housing Material Polycarbonate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate | ||
Connection Type Rp 3/4 Internal Thread | ||
Maximum Pressure 4MPa | ||
Minimum Media Temperature 40°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-6 | ||
Series SBY232 | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0596399
- Mfr. Part No. SBG432
- RS Stock No. 0596833
- Mfr. Part No. SB2232
- RS Stock No. 0596088
- Mfr. Part No. SB4232
- RS Stock No. 0596388
- Mfr. Part No. SB1232
Related links
- ifm electronic SB3232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB2232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB4232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB1232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SBG Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB9232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SBY357 Series Flow Transmitter Flow Sensor 15L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 15L/min Max












