SICK FTMG Series Gas Flow Meter for Compressed Air, 14.7L/min Min, 4417L/min Max
- RS Stock No.:
- 210-1291
- Mfr. Part No.:
- FTMG-ISD25AXO
- Brand:
- SICK
Subtotal (1 unit)*
$2,273.43
(exc. GST)
$2,500.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,273.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1291
- Mfr. Part No.:
- FTMG-ISD25AXO
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Flow Meter | |
| Media Monitored | Compressed Air | |
| Device Type | Gas | |
| Minimum Flow Rate | 14.7L/min | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 4417L/min | |
| Connection Type | G1 Male | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Series | FTMG | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Flow Meter | ||
Media Monitored Compressed Air | ||
Device Type Gas | ||
Minimum Flow Rate 14.7L/min | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 4417L/min | ||
Connection Type G1 Male | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Series FTMG | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
SICK FTMG Series Flow Switch, 14.7 L/min Minimum Flow Rate, 4417 L/min Maximum Flow Rate - FTMG-ISD25AXO
Features & Benefits
• Supports high performance with a maximum flow rate of 4417 l/min
• Constructed from stainless steel for durability in demanding conditions
• Operates efficiently at a current rating of 12W at 24V DC
• Ideal for effective flow rate monitoring in industrial settings
Applications
• Applicable in HVAC systems to maintain airflow parameters
• Utilised in laboratories for precise gas management tasks
• Suitable for automation where flow regulation is critical
• Effective in environments requiring robust gas monitoring solutions
What is the maximum pressure this device can tolerate when monitoring gas flow?
What types of gases can be monitored with this switch?
How do the temperature specifications impact its performance?
What is the significance of the G1 male connection type?
- RS Stock No. 2101287
- Mfr. Part No. FTMG-ESD25AXO
- RS Stock No. 2101288
- Mfr. Part No. FTMG-ISD15AXO
- RS Stock No. 2101285
- Mfr. Part No. FTMG-ESD15AXO
- RS Stock No. 2101286
- Mfr. Part No. FTMG-ESD20AXO
Related links
- SICK FTMG Series Gas Flow Meter 4417L/min Max
- SICK FTMG Series Gas Flow Meter 1590L/min Max
- SICK FTMG Series Gas Flow Meter 2824L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 11780.9L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 7539.8L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 11309.7L/min Max
- SICK FTMG Series Fluid Sensor Flow Sensor for Compressed Air 58.9L/min Min, 780.9L/min Max
- Omron D6F Series Gas Flow Sensor for Gas 1L/min Max











