Festo SFAM Series Flow Sensor Flow Sensor for Air, 30L/min Min, 3000L/min Max
- RS Stock No.:
- 651-448
- Mfr. Part No.:
- SFAM-62-3000L-M-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,078.00
(exc. GST)
$2,285.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,078.00 |
*price indicative
- RS Stock No.:
- 651-448
- Mfr. Part No.:
- SFAM-62-3000L-M-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 30L/min | |
| Housing Material | Die Cast Aluminium, Polyamide Reinforced | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Standards/Approvals | RoHS | |
| Model Number | 8181242 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 30L/min | ||
Housing Material Die Cast Aluminium, Polyamide Reinforced | ||
Maximum Flow Rate 3000L/min | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Standards/Approvals RoHS | ||
Model Number 8181242 | ||
- COO (Country of Origin):
- BG
The Festo Flow Sensor offers precise measurement for various applications, ensuring optimal performance in monitoring pressure, mass flow rate, and temperature. Designed to operate within a range of environments, it features robust construction with materials compliant to RoHS standards. This versatile device supports unidirectional flow measurement and utilises a thermal measuring principle for reliable data output. With a broad operating pressure of up to 1.6 MPa and flow rate measurement capabilities spanning 30 to 3000 l/min, it caters to diverse industrial needs. Additionally, the sensor is equipped with IO-Link® compatibility, facilitating seamless integration and enhanced functionality.
Features a durable die-cast aluminium housing for enhanced durability
Includes overload protection for reliable operation under extreme conditions
Equipped with a smart sensor function for real-time identification and diagnostics
Offers versatile mounting options and operates effectively in ambient temperatures up to 50 °C
Provides a comprehensive display of various units for user convenience
Features configurable settings via IO-Link® for tailored operational needs
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- SMC PF3A703H Series Flow Sensor Flow Sensor for Air 3000L/min Max
