Gems Sensors RF0 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid

Subtotal (1 unit)*

$798.81

(exc. GST)

$878.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$798.81

*price indicative

RS Stock No.:
607-570
Mfr. Part No.:
194764
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Flow Rate Monitoring Sensor

Housing Material

Brass

Connection Type

Cable Lead

Maximum Pressure

200psi

Maximum Supply Voltage

24V

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

212°F

Standards/Approvals

RoHS, CE

Series

RF0

COO (Country of Origin):
US
The Gems Sensors Flow Sensors combine high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. It is ideal for a range of applications including water purification/dispensing systems, lasers and welders, semiconductor processing equipment and chillers and heat exchangers.

Brass body material

Accurate Flow Rate Indication with Integral Visual Confirmation

Used for Medical Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy