Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid, 2L/min Min, 30L/min Max

Subtotal (1 unit)*

$198.04

(exc. GST)

$217.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.04

*price indicative

RS Stock No.:
314-186
Distrelec Article No.:
137-59-553
Mfr. Part No.:
173940
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

2L/min

Housing Material

Turbine Nylon 12 Composite, Nylon 12 (Body)

Maximum Flow Rate

30L/min

Connection Type

3 Ft. Cable, Spade Terminal

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-4°F

Maximum Media Temperature

212°F

Maximum Operating Temperature

212°F

Series

FT-110

Standards/Approvals

RoHS

Current Rating

20mA

COO (Country of Origin):
CH
The Gems Sensors Turbine Flow sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems.

Operating Pressure is 200 PSIG

Body is nylon

Each
$298.30
Each
$287.64
Each
$966.09
Each
$1,159.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy