Gems Sensors RF0 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid, 0.1gal/m, 1 gal/m Min
- RS Stock No.:
- 607-569
- Mfr. Part No.:
- 165071
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$668.10
(exc. GST)
$734.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.10 |
*price indicative
- RS Stock No.:
- 607-569
- Mfr. Part No.:
- 165071
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 0.1gal/m, 1gal/m | |
| Housing Material | Brass | |
| Connection Type | Cable Lead | |
| Maximum Pressure | 200psi | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 212°F | |
| Standards/Approvals | RoHS, CE | |
| Series | RF0 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 0.1gal/m, 1gal/m | ||
Housing Material Brass | ||
Connection Type Cable Lead | ||
Maximum Pressure 200psi | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 212°F | ||
Standards/Approvals RoHS, CE | ||
Series RF0 | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Sensors combine high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. It is ideal for a range of applications including water purification/dispensing systems, lasers and welders, semiconductor processing equipment and chillers and heat exchangers.
Brass body material
Accurate Flow Rate Indication with Integral Visual Confirmation
Used for Medical Equipment
Related links
- Gems Sensors RF0 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid
- Gems Sensors RFS Series Flow Switch Flow Sensor for Liquid 1.5 gal/m Min
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 5L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 600L/min Max
