ifm electronic SBG457 Series Flow Transmitter Flow Sensor, 8L/min Min, 200L/min Max
- RS Stock No.:
- 596-564
- Mfr. Part No.:
- SBG457
- Brand:
- ifm electronic
Subtotal (1 unit)*
$907.30
(exc. GST)
$998.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $907.30 |
*price indicative
- RS Stock No.:
- 596-564
- Mfr. Part No.:
- SBG457
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 8L/min | |
| Maximum Flow Rate | 200L/min | |
| Housing Material | Polypropylene, Polyamide, Brass Chemically Nickel Plated, Anodised Aluminium, 316L Stainless Steel | |
| Connection Type | G 1 1/4 Internal Thread | |
| Maximum Pressure | 2.5MPa | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 32V | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3 | |
| Series | SBG457 | |
| Current Rating | 35mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 8L/min | ||
Maximum Flow Rate 200L/min | ||
Housing Material Polypropylene, Polyamide, Brass Chemically Nickel Plated, Anodised Aluminium, 316L Stainless Steel | ||
Connection Type G 1 1/4 Internal Thread | ||
Maximum Pressure 2.5MPa | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 32V | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3 | ||
Series SBG457 | ||
Current Rating 35mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBY457 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SB4257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- ifm electronic SB7257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- ifm electronic SBG257 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SBY357 Series Flow Sensor Flow Sensor 200L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 200L/min Max
- ifm electronic SBY257 Series Flow Meter Flow Sensor 200L/min Max
- ifm electronic SB2257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
