- RS Stock No.:
- 266-1194
- Mfr. Part No.:
- 078362
- Brand:
- Legrand
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$152.14
(exc. GST)
$167.35
(inc. GST)
Units | Per unit |
1 + | $152.14 |
- RS Stock No.:
- 266-1194
- Mfr. Part No.:
- 078362
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand call bulb with 2A break contact allows the call of a nurse via the door unit. It is fitted with a 2m cord with call bulb socket power supply.
Factory delivered with NC contact
With fixed 12mm centre distance for 2P socket
With fixed 12mm centre distance for 2P socket
Related links
- Legrand Electronic Circuit breaker, 3 Pole
- Legrand Electronic Sounder 75dB at 1 m DC
- Legrand Electronic Circuit breaker 4 Pole, 440V
- Legrand Electronic Circuit Breaker 63A
- Legrand Electronic Sounder 53 → 80dB at 1 m, IP41
- Legrand Electronic Sounder 75dB at 1 m 2-Tone
- Legrand Electronic bell IP31, AC
- Legrand Electronic Circuit Breaker 32A