ifm electronic SBY433 Series Flow Transmitter Flow Sensor, 1L/min Min, 25L/min Max

Subtotal (1 unit)*

$594.01

(exc. GST)

$653.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$594.01

*price indicative

RS Stock No.:
596-408
Mfr. Part No.:
SBY433
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Device Type

Flow Transmitter

Minimum Flow Rate

1L/min

Maximum Flow Rate

25L/min

Housing Material

Anodised Aluminium, Polyamide, 316L Stainless Steel, Polypropylene, Brass Chemically Nickel Plated

Connection Type

Rp 3/4 Internal Thread

Maximum Pressure

4MPa

Minimum Media Temperature

-20°C

IP Rating

IP65, IP67

Maximum Supply Voltage

32V

Minimum Operating Temperature

0°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

60°C

Series

SBY433

Standards/Approvals

DIN EN 60068-2-27, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2

Current Rating

35mA

COO (Country of Origin):
DE
The ifm electronic flow transmitter with integrated backflow prevention excels in precise liquid measurement, ensuring reliable performance in various applications. Designed to handle a flow range of 1 to 25 l/min, this device is engineered for efficiency, incorporating a robust threaded connection for seamless installation. With a temperature tolerance of -10 to 100 °C and a pressure rating of 40 bar, it is reliable under diverse conditions. The innovative housing design enhances durability, making it suitable for both indoor and outdoor settings. Its protection class IP 65 and IP 67 assures resilience against dust and moisture, while the inclusion of reverse polarity protection guarantees safe operation.

Integrated backflow prevention promotes operational safety

Compatible with a wide range of liquids, including water and glycol solutions

High accuracy with a measuring error of just ±5% ensures trusted readings

Fast response time of less than 0.01 seconds increases system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy