ifm electronic SBY333 Series Flow Sensor Flow Sensor, 1L/min Min, 25L/min Max

Subtotal (1 unit)*

$541.54

(exc. GST)

$595.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$541.54

*price indicative

RS Stock No.:
596-100
Mfr. Part No.:
SBY333
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

1L/min

Maximum Flow Rate

25L/min

Housing Material

Anodised Aluminium, Polyamide, Polypropylene, Brass Chemically Nickel Plated

Connection Type

Rp 3/4 Internal Thread

Maximum Pressure

4MPa

IP Rating

IP65, IP67

Minimum Media Temperature

-20°C

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

60°C

Series

SBY333

Standards/Approvals

DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 61000-6-2

Current Rating

100mA

COO (Country of Origin):
DE
The ifm electronic flow sensor with integrated backflow prevention is engineered to ensure reliable flow measurement in various liquid applications, including water and glycol solutions. With a robust threaded connection and a wide operating temperature range, this sensor is designed for durability and performance in demanding environments. Its PNP output and quick response time make it an ideal choice for applications requiring precise flow control. Additionally, this innovative device boasts an impressive protection rating, ensuring reliability even in harsh conditions, while the comprehensive diagnostics features provide instant feedback on operational status.

Integrated backflow prevention enhances system safety

Operates within a temperature range of 0 to 85 °C for versatile application

Rated for up to 40 bar pressure, ensuring durability under high-stress conditions

Quick response time of less than 0.01 seconds enhances process efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy