ifm electronic SBY357 Series Flow Sensor Flow Sensor, 20L/min Min, 200L/min Max

Subtotal (1 unit)*

$830.78

(exc. GST)

$913.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$830.78

*price indicative

RS Stock No.:
596-101
Mfr. Part No.:
SBY357
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

20L/min

Maximum Flow Rate

200L/min

Housing Material

Polyamide, Polypropylene, Brass Chemically Nickel Plated, Anodised Aluminium

Connection Type

Rp 1 1/2 Internal Thread

Maximum Pressure

2.5MPa

Minimum Media Temperature

-20°C

IP Rating

IP67, IP65

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-27, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-6

Series

SBY357

Current Rating

100mA

COO (Country of Origin):
DE
The ifm electronic flow sensor with integrated backflow prevention is designed to optimize fluid control in industrial applications. Engineered for reliability, this innovative sensor caters to various media including liquids, water, and glycol solutions. With a robust pressure rating of 25 bar and medium temperature tolerance ranging from 0 to 85 °C, it ensures effective management under diverse conditions. The device features a PNP electrical design with a total of one digital output, facilitating straightforward integration into existing systems. Additionally, its compact size and durable materials make it ideal for both ambient and process environments, highlighting its versatility and robustness.

Integrated backflow prevention enhances operational safety

Robust construction with brass and stainless steel materials for durability

Protective features such as short-circuit and overload protection ensure reliability

Fast response time of less than 0.01 seconds enables efficient monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy