ifm electronic SBY257 Series Flow Meter Flow Sensor, 4L/min Min, 200L/min Max
- RS Stock No.:
- 596-099
- Mfr. Part No.:
- SBY257
- Brand:
- ifm electronic
Subtotal (1 unit)*
$913.06
(exc. GST)
$1,004.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $913.06 |
*price indicative
- RS Stock No.:
- 596-099
- Mfr. Part No.:
- SBY257
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 4L/min | |
| Housing Material | Fibreglass Reinforced PBT GF20, Polycarbonate, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate, 316L Stainless Steel | |
| Maximum Flow Rate | 200L/min | |
| Connection Type | Rp 1 1/2 Internal Thread | |
| Maximum Pressure | 2.5MPa | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-27 | |
| Series | SBY257 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 4L/min | ||
Housing Material Fibreglass Reinforced PBT GF20, Polycarbonate, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate, 316L Stainless Steel | ||
Maximum Flow Rate 200L/min | ||
Connection Type Rp 1 1/2 Internal Thread | ||
Maximum Pressure 2.5MPa | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-27 | ||
Series SBY257 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBG257 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SB1257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- ifm electronic SB2257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- ifm electronic SB3257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 4L/min Min, 200L/min Max
- ifm electronic SBY446 Series Flow Transmitter Flow Sensor 100L/min Max
- ifm electronic SBG446 Series Flow Transmitter Flow Sensor 100L/min Max
