ifm electronic SB7257 Series Flow Meter Flow Sensor for Liquid, 8L/min Min, 200L/min Max
- RS Stock No.:
- 596-092
- Mfr. Part No.:
- SB7257
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,159.84
(exc. GST)
$1,275.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,159.84 |
*price indicative
- RS Stock No.:
- 596-092
- Mfr. Part No.:
- SB7257
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 8L/min | |
| Maximum Flow Rate | 200L/min | |
| Housing Material | Brass Chemically Nickel Plated, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Polycarbonate, Glass Filled Polybutylene Terephthalate | |
| Connection Type | G 1 1/2 Internal Thread | |
| Maximum Pressure | 10MPa | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 61000-6-3 | |
| Series | SB7257 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 8L/min | ||
Maximum Flow Rate 200L/min | ||
Housing Material Brass Chemically Nickel Plated, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Polycarbonate, Glass Filled Polybutylene Terephthalate | ||
Connection Type G 1 1/2 Internal Thread | ||
Maximum Pressure 10MPa | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 40°C | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 61000-6-3 | ||
Series SB7257 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SB4257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- ifm electronic SBY457 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SBG457 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SB2257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- ifm electronic SB1257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- ifm electronic SB3257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
- ifm electronic SBY257 Series Flow Meter Flow Sensor 200L/min Max
- Sensirion SFM3000 Series Low Pressure Drop Flow Meter for Gas 200L/min Max
