ifm electronic SM7500 Series Magnetic Inductive Flow Meter Flow Meter for Water, 0.2L/min Min, 50L/min Max

Subtotal (1 unit)*

$1,484.10

(exc. GST)

$1,632.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,484.10

*price indicative

RS Stock No.:
596-500
Mfr. Part No.:
SM7500
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Water

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

0.2L/min

Housing Material

316L Stainless Steel, Polycarbonate, Fibreglass Reinforced PBT GF20, Fluorelastomer, Thermoplastic Elastomer

Maximum Flow Rate

50L/min

Connection Type

Rc 3/4 Internal Thread

Maximum Pressure

1.6MPa

Minimum Media Temperature

40°C

IP Rating

IP67

Maximum Supply Voltage

30V

Maximum Media Temperature

40°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 60947-5-9

Series

SM7500

Current Rating

200mA

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter delivers precise measurements across a wide measuring range of 0.2 to 50 l/min and 0.01 to 3 m³/h, making it an essential tool for monitoring conductive liquids like water. Designed for industrial applications, its gold-plated contacts enhance durability while the totalizer function provides vital data for efficient operation. With a robust construction featuring stainless steel and multiple protection measures, this device operates effectively in temperatures between -10°C and 70°C and can withstand pressures up to 16 bar. Its user-friendly interface and configurability ensure seamless integration into existing systems, providing reliable measurement with exceptional accuracy.

Number of digital and analogue outputs allows versatile integration

Output signals are configurable for customized applications

IP 67 rating protects against dust and water intrusion

Temperature monitoring feature ensures operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy