ifm electronic SM7400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 0.2L/min Min, 50L/min Max
- RS Stock No.:
- 596-727
- Mfr. Part No.:
- SM7400
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,484.10
(exc. GST)
$1,632.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,484.10 |
*price indicative
- RS Stock No.:
- 596-727
- Mfr. Part No.:
- SM7400
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Meter | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 0.2L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Fibreglass Reinforced PBT GF20, Fluorelastomer, Thermoplastic Elastomer, 316L Stainless Steel, Polycarbonate | |
| Connection Type | Rc 3/4 Internal Thread | |
| Maximum Pressure | 1.6MPa | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SM7400 | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9 | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Meter | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 0.2L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Fibreglass Reinforced PBT GF20, Fluorelastomer, Thermoplastic Elastomer, 316L Stainless Steel, Polycarbonate | ||
Connection Type Rc 3/4 Internal Thread | ||
Maximum Pressure 1.6MPa | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 40°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Series SM7400 | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60947-5-9 | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SM7050 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 50L/min Max
- ifm electronic SM7500 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7100 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7604 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7404 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7004 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7601 Series Magnetic Inductive Flow Meter Flow Sensor for Water 50L/min Max
- ifm electronic SM8404 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 100L/min Max
