ifm electronic SM8601 Series Magnetic Inductive Flow Meter Flow Sensor for Water, 0.2L/min Min, 100L/min Max

Subtotal (1 unit)*

$1,662.72

(exc. GST)

$1,828.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,662.72

*price indicative

RS Stock No.:
596-516
Mfr. Part No.:
SM8601
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Water

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

0.2L/min

Housing Material

316L Stainless Steel, TPE, Fluorelastomer, Fibreglass Reinforced PBT GF20, Polycarbonate

Maximum Flow Rate

100L/min

Connection Type

1 in NPT Internal Thread

Maximum Pressure

1.6MPa

Maximum Supply Voltage

30V

Minimum Media Temperature

40°C

IP Rating

IP67

Maximum Media Temperature

40°C

Minimum Operating Temperature

14°F

Maximum Operating Temperature

140°F

Series

SM8601

Standards/Approvals

DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 60947-5-9

Current Rating

200mA

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter is designed for accurate measurement of conductive liquids in industrial applications. This reliable device operates within a measuring range of 6 to 1584 gallons per hour, making it suitable for various processes. With a robust construction featuring stainless steel and advanced electronics, it offers impressive performance even under challenging conditions. The inclusion of digital and analogue outputs provides flexibility for different communication needs, while the integrated totalizer function ensures efficient monitoring of liquid flow. Additionally, the unit boasts features such as reverse polarity protection and a user-friendly interface with a 4-digit alphanumeric display for easy monitoring.

Robust design with stainless steel housing ensures durability in harsh environments

Measuring range from 6 to 1584 gph accommodates a wide variety of applications

Totalizer function enables accurate tracking of liquid flow over time

Flexible output options including digital and analogue signals for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy