ifm electronic SM7404 Series Magnetic Inductive Flow Meter Flow Meter for Water, 0.2L/min Min, 50L/min Max
- RS Stock No.:
- 596-308
- Mfr. Part No.:
- SM7404
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 596-308
- Mfr. Part No.:
- SM7404
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 0.2L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Polycarbonate, 316L Stainless Steel, Fluorelastomer, TPE, Fibreglass Reinforced PBT GF20 | |
| Connection Type | Rc 3/4 Internal Thread | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 40°C | |
| Maximum Supply Voltage | 30V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60947-5-9, DIN EN 60068-2-27, DIN EN 60068-2-6 | |
| Series | SM7404 | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 0.2L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Polycarbonate, 316L Stainless Steel, Fluorelastomer, TPE, Fibreglass Reinforced PBT GF20 | ||
Connection Type Rc 3/4 Internal Thread | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 40°C | ||
Maximum Supply Voltage 30V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60947-5-9, DIN EN 60068-2-27, DIN EN 60068-2-6 | ||
Series SM7404 | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic-inductive flow meter is designed to provide precise measurements for conductive liquids across various industrial applications. With a robust measuring range from 0.2 to 50 l/min, this flow meter ensures reliability and accuracy while operating at temperatures from -10 to 70°C. Featuring gold-plated contacts and an IP67 protection rating, it is built for resilience in demanding environments. The integration of advanced technology, including an analogue output for real-time monitoring, allows for seamless data transmission and enhances process control efficiency. Whether for water or hydrous media, this flow meter stands as a vital tool for effective flow measurement and management.
Designed for the reliable measurement of conductive liquids
Wide measuring range of 0.2 to 50 l/min accommodates various flow conditions
Temperature monitoring for enhanced operational oversight
Analogue outputs ensure easy integration into existing systems
- RS Stock No. 0596500
- Mfr. Part No. SM7500
Each
$1,558.31
- RS Stock No. 0596601
- Mfr. Part No. SM7604
Each
$1,578.09
- RS Stock No. 0596306
- Mfr. Part No. SM7004
Each
$1,578.09
- RS Stock No. 0596307
- Mfr. Part No. SM7100
Each
$1,484.10
Related links
- ifm electronic SM7100 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7500 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7601 Series Magnetic Inductive Flow Meter Flow Sensor for Water 50L/min Max
- ifm electronic SM7604 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7004 Series Magnetic Inductive Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SM7050 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 50L/min Max
- ifm electronic SM7400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 50L/min Max
- ifm electronic SM8100 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max












