ifm electronic SM8100 Series Magnetic Inductive Flow Meter Flow Meter for Water, 0.2L/min Min, 100L/min Max

Subtotal (1 unit)*

$1,798.23

(exc. GST)

$1,978.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,798.23

*price indicative

RS Stock No.:
596-282
Mfr. Part No.:
SM8100
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Water

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

0.2L/min

Maximum Flow Rate

100L/min

Housing Material

Fluorelastomer, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Polycarbonate, TPE

Connection Type

G 1 External Thread

Maximum Pressure

1.6MPa

Maximum Supply Voltage

30V

Minimum Media Temperature

40°C

IP Rating

IP67

Maximum Media Temperature

40°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series

SM8100

Standards/Approvals

DIN EN 60947-5-9, DIN EN 60068-2-27, DIN EN 60068-2-6

Current Rating

200mA

COO (Country of Origin):
DE
The ifm electronic Magnetic-inductive flow meter is engineered for precision measurement of conductive liquids, making it ideal for industrial applications. Designed to function seamlessly within a measuring range of 0.2 to 100 l/min, this flow meter boasts gold-plated contacts and dual digital outputs, ensuring reliability and performance. By facilitating connection to pipes via an adapter, it is versatile in various installations. With an ambient temperature tolerance of -10 to 60°C and a robust IP67 protection class, it is built to withstand demanding environments, all while providing accurate readings essential for process control. This device is a comprehensive solution for flow rate monitoring and offers exceptional operational longevity, guaranteeing minimal downtime.

Dual digital outputs for versatile connectivity

Compatible with conductive liquids, enhancing application variety

Gold-plated contacts for increased durability and reliability

Operates within a wide temperature range from -10 to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy