ifm electronic SM7601 Series Magnetic Inductive Flow Meter Flow Sensor for Water, 0.2L/min Min, 50L/min Max

Subtotal (1 unit)*

$1,484.10

(exc. GST)

$1,632.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,484.10

*price indicative

RS Stock No.:
596-310
Mfr. Part No.:
SM7601
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Water

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

0.2L/min

Housing Material

Fluorelastomer, Thermoplastic Elastomer, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Polycarbonate

Maximum Flow Rate

50L/min

Connection Type

3/4 in NPT Internal Thread

Maximum Pressure

1.6MPa

Minimum Media Temperature

40°C

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

14°F

Maximum Media Temperature

40°C

Maximum Operating Temperature

140°F

Series

SM7601

Standards/Approvals

DIN EN 60068-2-6, DIN EN 60947-5-9, DIN EN 60068-2-27

Current Rating

200mA

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter is designed for precise measurement of conductive liquids in various industrial applications. This advanced instrument provides reliable performance for media such as water and hydrous liquids, showcasing a measuring range of 3 to 792 gallons per hour. With a robust construction featuring stainless steel and PEEK for wetted parts, this flow meter ensures durability even in challenging environments. Its intelligent design incorporates multiple output options, enabling seamless integration into existing systems for real-time monitoring of flow rates. Additionally, the device features an alphanumeric display, providing clear visibility of essential parameters at a glance.

Offers a measuring range of 3 to 792 gph, ensuring versatile applications

Utilizes a magnetic-inductive measuring principle for high accuracy

Provides both digital and analogue outputs for flexible connectivity

Incorporates short-circuit and overload protection for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy