SMC PF2M721 Series Digital Flow Sensor Flow Sensor for Air, 2L/min Min, 200L/min Max
- RS Stock No.:
- 402-833
- Mfr. Part No.:
- PF2M721-C8-E-M
- Brand:
- SMC
Subtotal (1 unit)*
$526.82
(exc. GST)
$579.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.82 |
*price indicative
- RS Stock No.:
- 402-833
- Mfr. Part No.:
- PF2M721-C8-E-M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Sensor | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 200L/min | |
| Maximum Pressure | 1MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE Marking (EMC Directive, RoHS Directive) | |
| Series | PF2M721 | |
| Current Rating | 35mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Sensor | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 200L/min | ||
Maximum Pressure 1MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE Marking (EMC Directive, RoHS Directive) | ||
Series PF2M721 | ||
Current Rating 35mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch designed for monitoring and controlling flow rates in pneumatic systems. It ensures precise measurement and efficient operation, making it suitable for various industrial applications.
Durable construction for long-lasting performance
User friendly interface for straightforward operation
Suitable for a wide range of flow rate applications
Related links
- SMC PF2M7 Series Display Device Flow Sensor, 100L/min Max
- SMC PFMB720 Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC LFE3D8F1 Series Flow Sensor Flow Sensor for Water 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
