SMC PF2A721 Series Flow Sensor Flow Sensor for Air, 20L/min Min, 200L/min Max
- RS Stock No.:
- 402-823
- Mfr. Part No.:
- PF2A721-F03-67
- Brand:
- SMC
Subtotal (1 unit)*
$1,168.91
(exc. GST)
$1,285.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,168.91 |
*price indicative
- RS Stock No.:
- 402-823
- Mfr. Part No.:
- PF2A721-F03-67
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 20L/min | |
| Maximum Flow Rate | 200L/min | |
| Housing Material | Die Cast Aluminium, Polybutylene Terephthalate, Polyethylene Terephthalate, Nitrile Butadiene Rubber, CR, Stainless Steel | |
| Maximum Pressure | 1.0MPa | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Series | PF2A721 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 20L/min | ||
Maximum Flow Rate 200L/min | ||
Housing Material Die Cast Aluminium, Polybutylene Terephthalate, Polyethylene Terephthalate, Nitrile Butadiene Rubber, CR, Stainless Steel | ||
Maximum Pressure 1.0MPa | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
Series PF2A721 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch with an integrated sensor, designed for air applications. Its advanced features ensure precise monitoring and reliable performance in pneumatic systems.
Compact design suitable for space saving installations
Durable construction for consistent and long lasting functionality
Optimized for efficient monitoring and control in automation setups
Related links
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 210L/min Max
- SMC PF2A Series Flow Switch Flow Switch for Air 200L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 200L/min Max
- ifm electronic SBY357 Series Flow Sensor Flow Sensor 200L/min Max
- SMC PFMB720 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC LFE3D8F1 Series Flow Sensor Flow Sensor for Water 200L/min Max
- SMC PF2M721 Series Digital Flow Sensor Flow Sensor for Air 200L/min Max
