Festo SFAB Series Flow Sensor Flow Sensor for Air, 2L/min Min, 200L/min Max
- RS Stock No.:
- 288-8230
- Mfr. Part No.:
- SFAB-200U-WQ8-2SV-M12
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,046.97
(exc. GST)
$1,151.67
(inc. GST)
- RS Stock No.:
- 288-8230
- Mfr. Part No.:
- SFAB-200U-WQ8-2SV-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 200L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 1MPa | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAB | |
| Standards/Approvals | UK RoHS, RCM, UK EMC, c UL US, CE | |
| Current Rating | 120mA | |
| Model Number | 565396 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 200L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 1MPa | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAB | ||
Standards/Approvals UK RoHS, RCM, UK EMC, c UL US, CE | ||
Current Rating 120mA | ||
Model Number 565396 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a reliable and accurate device designed to monitor media such as compressed air and nitrogen. With a maximum pressure of 10 bar and a flow rate range from 2 l/min to 200 l/min, this sensor is perfect for various industrial applications.
Thermal measurement method for accurate readings
Operating pressure range from 0 MPa to 1 MPa (0 bar to 10 bar)
Wide operating temperature range from 0°C to 50°C
Switchable output options with PNP or NPN
Analog output range from 0-10 V for flexibility
IP65 protection class for durability in harsh environments
Teach-in setting options for easy configuration
Moderate corrosion resistance for longevity
Related links
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max

