Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 2L/min Min, 200L/min Max
- RS Stock No.:
- 345-037
- Mfr. Part No.:
- SFAB-200U-HQ10-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$986.57
(exc. GST)
$1,085.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $986.57 |
*price indicative
- RS Stock No.:
- 345-037
- Mfr. Part No.:
- SFAB-200U-HQ10-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 200L/min | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 1MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 15V | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAB | |
| Standards/Approvals | RCM, CE, c UL us listed (OL), RoHS | |
| Model Number | 8162830 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 200L/min | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 1MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 15V | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAB | ||
Standards/Approvals RCM, CE, c UL us listed (OL), RoHS | ||
Model Number 8162830 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is designed to deliver precise and reliable measurements for mass flow rate and temperature across various operating conditions. Ideal for demanding applications, it utilises a thermal measuring principle that allows it to effectively monitor both gaseous and liquid media. With a robust design and user-friendly interface, this flow sensor not only ensures high accuracy but also compliance with international directives such as EU RoHS and UKCA markings. The illuminated LCD display offers clarity, while IO-Link connectivity provides advanced functionalities, making this sensor a perfect companion for modern automation tasks. Built for versatility, it operates seamlessly within a temperature range of 0 °C to 50 °C, catering to diverse industrial needs, all while maintaining an appealing compact structure.
Utilises a thermal measurement method for high accuracy
Equipped with a dual switching output for flexible integration
Features an illuminated LCD display for improved visibility
Handles a wide variety of operating mediums, ensuring versatility
Provides reverse polarity protection for enhanced reliability
Allows for multiple switching signal functions, increasing functionality
Designed with a robust housing material for durability in challenging environments
Offers several output options, including analogue outputs for diverse applications
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 600L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 4L/min Min, 200L/min Max
