SMC PF2A Series Flow Switch Flow Switch for Air, 20L/min Min, 200L/min Max

Subtotal (1 unit)*

$1,252.31

(exc. GST)

$1,377.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,252.31

*price indicative

RS Stock No.:
196-4458
Mfr. Part No.:
PF2A721-F03-27N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Air

Product Type

Flow Switch

Device Type

Flow Switch

Minimum Flow Rate

20L/min

Maximum Flow Rate

200L/min

Housing Material

Polybutylene Terephthalate

Connection Type

G 3/8 Female

Maximum Pressure

0.75MPa

IP Rating

IP65

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Series

PF2A

COO (Country of Origin):
JP
Digital flow switch for air applications

Integrated display type

Flow rate range: 1-10(/min) ∼ 50-500(/min)

Output for display unit with or w/o analogue output

Port sizes: 1/8, 1/4, 3/8, ½

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy