Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- RS Stock No.:
- 343-462
- Mfr. Part No.:
- SOPA-CM1H-R1-HQ6-PNLK-VB-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,422.60
(exc. GST)
$1,564.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,422.60 |
*price indicative
- RS Stock No.:
- 343-462
- Mfr. Part No.:
- SOPA-CM1H-R1-HQ6-PNLK-VB-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Airflow Sensor | |
| Device Type | Air Gap Sensor | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 7bar | |
| Maximum Supply Voltage | 26.4V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM, RoHS, CE, c UL us listed (OL) | |
| Series | SOPA | |
| Model Number | 8093818 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Airflow Sensor | ||
Device Type Air Gap Sensor | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 7bar | ||
Maximum Supply Voltage 26.4V | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM, RoHS, CE, c UL us listed (OL) | ||
Series SOPA | ||
Model Number 8093818 | ||
- COO (Country of Origin):
- BG
The Festo Air gap sensor is engineered to deliver precise measurements within a pneumatic system, ensuring optimal performance and reliability. With a robust design and advanced features, it is capable of operating under demanding conditions, including a wide temperature range and pressure settings. Its IO-Link compatibility allows for seamless integration and communication, making it a smart choice for modern industrial applications. This sensor enhances operational efficiency, enabling users to monitor distances accurately, contributing to higher productivity and reduced downtime.
Simplifies integration with its IO-Link communication protocol
Equipped with PNP/NPN switching outputs for flexible application use
A multi-colour illuminated LCD for clear visibility under various conditions
Inclusive of reverse polarity protection for all electrical connections
Allows for easy teach-in and setting adjustments via display and keys
- RS Stock No. 0343283
- Mfr. Part No. SOPA-CM4H-R1-HQ6-PNLK-VB-M12
Each
$3,574.68
- RS Stock No. 0344942
- Mfr. Part No. SOPA-CM4H-R1-HQ6-PNLK-A-M12
Each
$3,574.68
- RS Stock No. 0351139
- Mfr. Part No. SOPA-M1-R1-HQ6-PNLK-VB-M12
Each
$693.07
- RS Stock No. 0343463
- Mfr. Part No. SOPA-CM3H-R1-HQ6-PNLK-A-M12
Each
$2,881.64
Related links
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V dc 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V dc
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V dc 5 SOPA-CM1H-R1-WQ6-2N-M12
- Festo SOPA Proximity Sensor 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V 5












