Festo SOPA Series Air Gap Sensor Airflow Sensor for Air

Subtotal (1 unit)*

$3,574.68

(exc. GST)

$3,932.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,574.68

*price indicative

RS Stock No.:
343-283
Mfr. Part No.:
SOPA-CM4H-R1-HQ6-PNLK-VB-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Airflow Sensor

Media Monitored

Air

Device Type

Air Gap Sensor

Housing Material

Polyamide Reinforced

Connection Type

Plug

Maximum Pressure

7bar

IP Rating

IP65

Maximum Supply Voltage

26.4V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SOPA

Standards/Approvals

CE, c UL us listed (OL), RoHS, RCM

Model Number

8093824

COO (Country of Origin):
BG
The Festo Air gap sensor offers precision and reliability in measuring minute distances, making it ideal for various industrial applications. Designed for robust performance, it operates efficiently under varying conditions, ensuring consistent results. The sensor features an innovative pneumatic measuring principle and is complemented by an array of intelligent features, including IO-Link communication for enhanced data exchange. With a wide sensing range and settings that cater to specific needs, it becomes an indispensable tool for professionals seeking accuracy in their measurement tasks. The sensor’s durable design is also tailored for moderate corrosion resistance, ensuring longevity in demanding environments.

State of the art pneumatic measuring technology enhances measurement accuracy

User friendly settings accessible via an illuminated LCD display

Versatile connectivity options through M12x1, A coded connections

Easily integrates with existing systems via IO Link protocol

Robust against short circuits, protecting operational integrity

Features a housing made from PA reinforced material for added durability

Equipped with advanced diagnostics for real time monitoring

Variable hysteresis allows for customised switching thresholds

  • RS Stock No. 0344942
  • Mfr. Part No. SOPA-CM4H-R1-HQ6-PNLK-A-M12
Each
$3,574.68
  • RS Stock No. 0351139
  • Mfr. Part No. SOPA-M1-R1-HQ6-PNLK-VB-M12
Each
$693.07
  • RS Stock No. 0343463
  • Mfr. Part No. SOPA-CM3H-R1-HQ6-PNLK-A-M12
Each
$2,881.64
  • RS Stock No. 0344862
  • Mfr. Part No. SOPA-CM1H-R1-HQ6-PNLK-A-M12
Each
$1,422.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy