Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- RS Stock No.:
- 344-862
- Mfr. Part No.:
- SOPA-CM1H-R1-HQ6-PNLK-A-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,422.60
(exc. GST)
$1,564.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,422.60 |
*price indicative
- RS Stock No.:
- 344-862
- Mfr. Part No.:
- SOPA-CM1H-R1-HQ6-PNLK-A-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Airflow Sensor | |
| Device Type | Air Gap Sensor | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 7bar | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SOPA | |
| Standards/Approvals | c UL us listed (OL), RCM, CE, RoHS | |
| Model Number | 8093819 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Airflow Sensor | ||
Device Type Air Gap Sensor | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 7bar | ||
IP Rating IP65 | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SOPA | ||
Standards/Approvals c UL us listed (OL), RCM, CE, RoHS | ||
Model Number 8093819 | ||
- COO (Country of Origin):
- BG
The Festo Air gap sensor offers precision measurement for complex applications requiring reliable distance detection. This sensor leverages pneumatic principles to deliver a sensing range between 20 μm and 200 μm, ensuring exceptional performance in environments with varying pressures. With ambient operating temperatures from 0 °C to 50 °C, it is designed for diverse industrial conditions. Its robust design features reverse polarity protection and is housed in durable PA-reinforced materials. Supporting IO-Link communication, this device provides detailed process data and diagnostics, enhancing integration into existing systems. The illuminated LCD allows for easy monitoring, while the electronic interlock feature protects against tampering, making it a highly secure choice for sensitive operations.
Offers switching output options for flexible integration
Supports a minimum cycle time of just 3 ms for rapid responses
Meets essential compliance standards such as CE and UKCA
Enables enhanced diagnostics through IO Link infrastructure
Related links
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V dc 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V dc
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V dc 5 SOPA-CM1H-R1-WQ6-2N-M12
- Festo SOPA Proximity Sensor 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V 5
