Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- RS Stock No.:
- 344-942
- Mfr. Part No.:
- SOPA-CM4H-R1-HQ6-PNLK-A-M12
- Brand:
- Festo
Subtotal (1 unit)*
$3,574.68
(exc. GST)
$3,932.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,574.68 |
*price indicative
- RS Stock No.:
- 344-942
- Mfr. Part No.:
- SOPA-CM4H-R1-HQ6-PNLK-A-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Airflow Sensor | |
| Media Monitored | Air | |
| Device Type | Air Gap Sensor | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 7bar | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM, c UL us listed (OL), CE, RoHS | |
| Series | SOPA | |
| Model Number | 8093825 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Airflow Sensor | ||
Media Monitored Air | ||
Device Type Air Gap Sensor | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 7bar | ||
IP Rating IP65 | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM, c UL us listed (OL), CE, RoHS | ||
Series SOPA | ||
Model Number 8093825 | ||
- COO (Country of Origin):
- BG
The Festo Air gap sensor is designed for precise distance detection in demanding environments. With its pneumatic measuring principle, it operates effectively within a sensing range of 20 μm to 200 μm, catering to varying industrial applications. Enhanced with IO-Link compatibility, the sensor provides comprehensive diagnostics and monitoring capabilities, ensuring efficient operational performance. Its robust construction guarantees reliability, whilst features like the illuminated multi-colour display allow for intuitive user interaction. Ideal for maintaining stringent quality standards, this sensor also adheres to multiple international approvals, ensuring its compliance with EU and UK regulations.
Robust housing material ensures durability in challenging environments
Illuminated multi colour display enhances visibility under varied conditions
Switchable PNP or NPN output provides flexible integration into existing systems
Variable hysteresis threshold allows for tailored detection configurations
Supports both lubricated and non lubricated operating mediums
Max load resistance for analogue output supports a range of applications
Short circuit current rating ensures safety in case of faults
- RS Stock No. 0343283
- Mfr. Part No. SOPA-CM4H-R1-HQ6-PNLK-VB-M12
Each
$3,574.68
- RS Stock No. 0351139
- Mfr. Part No. SOPA-M1-R1-HQ6-PNLK-VB-M12
Each
$693.07
- RS Stock No. 0343463
- Mfr. Part No. SOPA-CM3H-R1-HQ6-PNLK-A-M12
Each
$2,881.64
- RS Stock No. 0344862
- Mfr. Part No. SOPA-CM1H-R1-HQ6-PNLK-A-M12
Each
$1,422.60
Related links
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V 5 SOPA-CM4H-R1-HQ6-2P-M12
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V dc SOPA-CM4H-R1-WQ6-2N-M12
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V dc 5
- Festo SOPA Proximity Sensor 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V











