Festo SOPA Series Air Gap Sensor Airflow Sensor for Air

Subtotal (1 unit)*

$2,881.64

(exc. GST)

$3,169.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,881.64

*price indicative

RS Stock No.:
343-463
Mfr. Part No.:
SOPA-CM3H-R1-HQ6-PNLK-A-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Product Type

Airflow Sensor

Device Type

Air Gap Sensor

Housing Material

Polyamide Reinforced

Connection Type

Plug

Maximum Pressure

7bar

IP Rating

IP65

Maximum Supply Voltage

26.4V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS, RCM, c UL us listed (OL)

Series

SOPA

Model Number

8093823

COO (Country of Origin):
BG
The Festo Air gap sensor stands at the forefront of precision measurement technology, expertly tailored for a range of demanding applications. Designed to measure minute distances with exceptional accuracy, it operates effectively within a defined pressure range and utilises a pneumatic measuring principle. With a robust construction aimed at enhancing both durability and performance, this sensor delivers reliable operation across various environments. It’s suitable for industries requiring high standards of compliance, making it an essential choice for professionals seeking to optimise their processes.

Illuminated multi-colour LCD display enhances visibility

Robust degree of protection rated at IP65 for outdoor use

Employs a pneumatic measuring principle for high precision

Compact design contributes to versatile mounting options

Built-in reverse polarity protection safeguards electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy