RS PRO Cable Gland Kit, kit contents: 1 x Kds-Inlay 4 Bk, 1 x Kds-Sr 1-4 Bk
- RS Stock No.:
- 185-6068
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $38.00
View bulk pricing optionsSubtotal (1 unit)*
$42.92
(exc. GST)
$47.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.92 | - |
| 5 + | $35.32 | $38.00 |
*price indicative
- RS Stock No.:
- 185-6068
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Kds-Inlay 4 Bk, 1 x Kds-Sr 1-4 Bk | |
| Material | Polyamide 66 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Kds-Inlay 4 Bk, 1 x Kds-Sr 1-4 Bk | ||
Material Polyamide 66 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
RS PRO Cable Entry Kit, IP66
Introducing the RS PRO Cable Entry Kit, a versatile solution for swift and customisable cable entry. Engineered with ease of use in mind, this kit allows for quick adjustments to the diameter and number of frame openings as needed. Its snap lock design ensures hassle-free installation and dismantling without the need for tools.
Crafted from durable Polyamide 6.6, both the frame and adjustable inlays offer exceptional durability for long-lasting performance. With IP66 protection, the kit effectively seals against dust and moisture ingress, safeguarding your electrical connections. Additionally, it is halogen-free, minimising the release of harsh chemicals in the event of a fire, enhancing safety measures.
Features and Benefits
Cable Entry Set
Consisting of: 1 x KDS-SR 1-4 BK, 1 x KDS-Inlay 4 BK
Certifications
Applications
Related links
- RS PRO Black RAL 9005 Series 4 Cable Gland Kit 1 x KDS-Sr 8/16, 2 x KDS-Inlay 4
- RS PRO Black RAL 9005 Series 3 Cable Gland Kit 1 x KDS-Inlay 6, 1 x KDS-Sr 6/10
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Cable Gland
- RS PRO Black RAL 9005 Series 5 Cable Gland Kit, kit contents: 1 x Cable Gland
- RS PRO Black RAL 9005 Series 10 Cable Gland Kit, kit contents: 1 x Seal Dummy
- RS PRO Black RAL 9005 Series 5 Cable Gland Kit, kit contents: Frame & Adjustable Inlays
- RS PRO Black RAL 9005 Series Black Polyamide 66 Cable Gland IP66
