Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid, 15L/min Min, 600L/min Max
- RS Stock No.:
- 173-984
- Mfr. Part No.:
- SCFTT-600-C2-05
- Brand:
- Parker
Subtotal (1 unit)*
$3,006.85
(exc. GST)
$3,307.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,006.85 |
*price indicative
- RS Stock No.:
- 173-984
- Mfr. Part No.:
- SCFTT-600-C2-05
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Media Monitored | Liquid | |
| Product Type | Flow Meter | |
| Device Type | Turbine Flow Meter | |
| Minimum Flow Rate | 15L/min | |
| Maximum Flow Rate | 600L/min | |
| Housing Material | Polymer, Aluminium | |
| Connection Type | BSPP, UNF | |
| Maximum Pressure | 290bar | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | SCFTT | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Media Monitored Liquid | ||
Product Type Flow Meter | ||
Device Type Turbine Flow Meter | ||
Minimum Flow Rate 15L/min | ||
Maximum Flow Rate 600L/min | ||
Housing Material Polymer, Aluminium | ||
Connection Type BSPP, UNF | ||
Maximum Pressure 290bar | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series SCFTT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Turbine flow meter features a flow measurement with low flow resistance. Combined p, T and Q measurement possible with additional sensors. A turbine wheel is driven by the oil flow. The frequencies thus produced are processed by digital electronics. The influence of turbulent flow effects is compensated for. Because of the low flow resistance QR the hydraulic circuit operates with very low losses. For pressure measurement, the turbine is equipped with an EMA-3 quick connector. Oil temperatures can be measured directly in the oil flow in the turbine flow meter.
Easy installation
High pressure resistant up to 480 bar
Low flow resistance
Built in pressure and temperature measurement connections
Suitable for reverse mode operation
- RS Stock No. 3610262
- Mfr. Part No. 2540A5A54PI
Each
$842.11
- RS Stock No. 1237149
- Mfr. Part No. SFM3000-200C
Each
$283.46
- RS Stock No. 0596137
- Mfr. Part No. SV8051
Each
$247.70
- RS Stock No. 0596410
- Mfr. Part No. SD6020
Each
$679.14
Related links
- Parker SCFTT Series Flow Meter to 15L/min G
- Parker SCFTT Series Flow Meter to 300L/min, G
- Parker SCFTT Series Flow Meter to 750L/min UNF
- Parker SCFTT Series Flow Meter to 60L/min G
- Parker SCFTT Series Flow Meter to 150L/min G
- ifm electronic SM2604 Series Magnetic Inductive Flow Meter Flow Meter for Water 600L/min Max
- ifm electronic SM2500 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 600L/min Max
- ifm electronic SM2004 Series Magnetic Inductive Flow Meter Flow Meter for Water 600L/min Max












