Parker SCFTT Series Flow Meter to 750L/min, 1-7/8 in, UNF

Subtotal (1 unit)*

$4,435.17

(exc. GST)

$4,878.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,435.17

*price indicative

RS Stock No.:
173-985
Mfr. Part No.:
SCFTT-750-C2-05
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flow Meter

Connection Thread Size

1-7/8 in

Connection Thread Standard

UNF

Maximum Operating Temperature

50°C

Series

SCFTT

Standards/Approvals

CE

Maximum Flow Rate

750L/min

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker Turbine flow meter features a flow measurement with low flow resistance. Combined p, T and Q measurement possible with additional sensors. A turbine wheel is driven by the oil flow. The frequencies thus produced are processed by digital electronics. The influence of turbulent flow effects is compensated for. Because of the low flow resistance QR the hydraulic circuit operates with very low losses. For pressure measurement, the turbine is equipped with an EMA-3 quick connector. Oil temperatures can be measured directly in the oil flow in the turbine flow meter.

Easy installation

High pressure resistant up to 480 bar

Low flow resistance

Built in pressure and temperature measurement connections

Suitable for reverse mode operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy