ifm electronic SM2004 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5L/min Min, 600L/min Max

Subtotal (1 unit)*

$2,195.51

(exc. GST)

$2,415.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,195.51

*price indicative

RS Stock No.:
596-424
Mfr. Part No.:
SM2004
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Water

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

5L/min

Housing Material

Polyetherimide, 316Ti Stainless Steel, Fluorelastomer, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, TPE

Maximum Flow Rate

600L/min

Connection Type

G 2 External Thread

Maximum Pressure

1.6MPa

IP Rating

IP65, IP67

Minimum Media Temperature

40°C

Maximum Supply Voltage

32V

Minimum Operating Temperature

-10°C

Maximum Media Temperature

40°C

Maximum Operating Temperature

60°C

Series

SM2004

Standards/Approvals

DIN EN 60947-5-9, DIN EN 60068-2-27, DIN EN 60068-2-6

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter is a cutting-edge solution designed for precise measurement of conductive liquids across various industrial applications. This versatile meter operates within a measuring range of 5 to 600 l/min and features a robust design that ensures reliable performance under demanding conditions. The device boasts an array of functionalities, including empty pipe detection and a dual analogue output system, facilitating seamless integration into existing monitoring systems. The flow meter is engineered to withstand medium temperatures from -10 to 90 °C, making it suitable for diverse environments while maintaining high accuracy and repeatability in flow measurement. Its durable construction and innovative features further enhance operational efficiency and safety.

Accurate flow detection with an exceptional measuring range of 5 to 600 l/min

Dual analogue outputs provide versatile integration into control systems

Robust design ensures operation in extreme conditions, with a temperature tolerance from -10 to 90 °C

Empty pipe detection feature enhances system reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy