ifm electronic SV8051 Series Vortex Flow Meter Flow Meter for Water, 9L/min Min, 150L/min Max

Subtotal (1 unit)*

$235.90

(exc. GST)

$259.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.90

*price indicative

RS Stock No.:
596-137
Mfr. Part No.:
SV8051
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Water

Device Type

Vortex Flow Meter

Minimum Flow Rate

9L/min

Housing Material

PPS, Glass Filled Polybutylene Terephthalate, Polycarbonate, TPE, 316L Stainless Steel

Maximum Flow Rate

150L/min

Connection Type

G 1 1/4 External Thread

Maximum Pressure

1.6MPa

IP Rating

IP65

Minimum Media Temperature

14°F

Maximum Supply Voltage

33V dc

Minimum Operating Temperature

-15°C

Maximum Media Temperature

194°F

Maximum Operating Temperature

85°C

Standards/Approvals

DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27

Series

SV8051

Current Rating

100mA

COO (Country of Origin):
CH
The ifm electronic vortex flow meter is engineered for precision measurement in industrial applications, specifically designed for ultra-pure water and broad media types. This compact device delivers a reliable flow measurement across a range of 9 to 150 l/min and operates efficiently within a wide temperature range from 0 to 125 °C. Its advanced vortex measurement principle ensures accurate readings while maintaining a robust construction, making it suitable for various environments. With gold-plated contacts and a clear color display, this meter not only provides vital operational data but also assures durability and long service life, fulfilling the needs of modern process monitoring systems.

Accurate flow measurement with a range of 9 to 150 l/min

Built for high-performance applications in ultra-pure water systems

Gold-plated contacts enhance reliability and minimize signal loss

Compact design with a lightweight housing for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy